0806 [2016 Metric] Ferrite Beads:

20 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AJ1556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.769
10+
$0.680
25+
$0.601
50+
$0.509
100+
$0.435
More Pricing...
Total:$3.84
Min: 5 / Mult: 5
0806 [2016 Metric]
1kohm
2.5A
NFZ2MSD Series
0.046ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
76AH5879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.517
10+
$0.457
25+
$0.404
50+
$0.342
100+
$0.292
More Pricing...
Total:$2.58
Min: 5 / Mult: 5
0806 [2016 Metric]
100ohm
4A
NFZ2MSM Series
0.018ohm
± 25%
2mm
1.6mm
0.9mm
SMD
-40°C
85°C
-
24AJ1562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.769
10+
$0.680
25+
$0.601
50+
$0.509
100+
$0.435
More Pricing...
Total:$3.84
Min: 5 / Mult: 5
0806 [2016 Metric]
300ohm
3.8A
NFZ2MSD Series
0.026ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
24AJ1565

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
10+
$0.495
25+
$0.454
50+
$0.317
100+
$0.267
More Pricing...
Total:$2.92
Min: 5 / Mult: 5
0806 [2016 Metric]
-
2A
NFZ2MSD Series
0.095ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
24AJ1560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.364
10+
$0.308
25+
$0.291
50+
$0.275
100+
$0.258
More Pricing...
Total:$1.82
Min: 5 / Mult: 5
0806 [2016 Metric]
-
3.9A
NFZ2MSD Series
0.028ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
24AJ1558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.544
10+
$0.393
25+
$0.343
50+
$0.308
100+
$0.277
More Pricing...
Total:$2.72
Min: 5 / Mult: 5
0806 [2016 Metric]
-
4.4A
NFZ2MSD Series
0.023ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
24AJ1561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.364
10+
$0.300
25+
$0.297
50+
$0.294
100+
$0.248
More Pricing...
Total:$1.82
Min: 5 / Mult: 5
0806 [2016 Metric]
-
3.7A
NFZ2MSD Series
0.033ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
57AJ0015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.298
10+
$0.255
25+
$0.239
50+
$0.228
100+
$0.217
More Pricing...
Total:$1.49
Min: 5 / Mult: 5
0806 [2016 Metric]
-
850mA
MDF Series
0.33ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
57AJ0013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.298
10+
$0.255
25+
$0.239
50+
$0.228
100+
$0.217
More Pricing...
Total:$1.49
Min: 5 / Mult: 5
0806 [2016 Metric]
-
1A
MDF Series
0.22ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
57AJ0011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.298
10+
$0.255
25+
$0.228
50+
$0.223
100+
$0.217
More Pricing...
Total:$1.49
Min: 5 / Mult: 5
0806 [2016 Metric]
-
1.2A
MDF Series
0.16ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
53AJ5838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.316
10+
$0.233
25+
$0.206
50+
$0.187
100+
$0.169
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
Total:$2.33
Min: 10 / Mult: 1
0806 [2016 Metric]
120ohm
4.5A
FB Series
0.015ohm
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
AEC-Q200
83H9649

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.089
5000+
$0.081
10000+
$0.068
20000+
$0.061
30000+
$0.058
More Pricing...
Total:$178.00
Min: 2000 / Mult: 2000
0806 [2016 Metric]
250ohm
2A
FB Series
50mohm
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
18AH3951

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
0806 [2016 Metric]
120ohm
4.5A
FB Series
0.015ohm
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
68X1372

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.089
5000+
$0.081
10000+
$0.068
20000+
$0.061
30000+
$0.058
More Pricing...
Total:$178.00
Min: 2000 / Mult: 2000
0806 [2016 Metric]
120ohm
4.5A
FB Series
0.015ohm
± 30%
2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
86H5333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.080
Total:$160.00
Min: 2000 / Mult: 2000
0806 [2016 Metric]
250ohm
2A
FB Series
50mohm
± 30%
-
-
-
SMD
-
-
-
24AJ1555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.769
10+
$0.680
25+
$0.601
50+
$0.509
100+
$0.435
More Pricing...
Total:$3.84
Min: 5 / Mult: 5
0806 [2016 Metric]
100ohm
5.2A
NFZ2MSD Series
0.018ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
24AJ1559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.769
10+
$0.680
25+
$0.601
50+
$0.509
100+
$0.435
More Pricing...
Total:$3.84
Min: 5 / Mult: 5
0806 [2016 Metric]
180ohm
4A
NFZ2MSD Series
0.022ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
AEC-Q200
24AJ1564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
10+
$0.495
25+
$0.454
50+
$0.317
100+
$0.267
More Pricing...
Total:$2.92
Min: 5 / Mult: 5
0806 [2016 Metric]
-
2.7A
NFZ2MSD Series
0.054ohm
-
2mm
1.6mm
1.2mm
SMD
-40°C
125°C
-
57AJ0012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.298
10+
$0.255
25+
$0.239
50+
$0.228
100+
$0.217
More Pricing...
Total:$1.49
Min: 5 / Mult: 5
0806 [2016 Metric]
-
1.1A
MDF Series
0.2ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
57AJ0014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.298
10+
$0.255
25+
$0.239
50+
$0.228
100+
$0.217
More Pricing...
Total:$1.49
Min: 5 / Mult: 5
0806 [2016 Metric]
-
850mA
MDF Series
0.3ohm
-
2mm
1.6mm
1mm
SMD
-40°C
125°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK