Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoLTF4022T-4R7N-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK2747RL
Cut Tape70AK2747
Product RangeLTF-D Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.600 | $1.60 |
| Total Price | $1.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 25+ | $1.280 |
| 100+ | $1.150 |
| 250+ | $1.080 |
| 500+ | $0.934 |
| 1000+ | $0.866 |
| 5000+ | $0.819 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoLTF4022T-4R7N-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK2747RL
Cut Tape70AK2747
Product RangeLTF-D Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max0.09ohm
Inductance Tolerance± 30%
Product Length5.5mm
Product Width4mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
0.09ohm
Product Length
5.5mm
Product Height
2.2mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
