Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCAA572C0G3B203G640LJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.18AP9787
Product RangeMEGACAP CA Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.340 |
| 10+ | $7.090 |
| 50+ | $5.470 |
| 100+ | $5.200 |
| 200+ | $5.110 |
| 400+ | $4.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCAA572C0G3B203G640LJCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.18AP9787
Product RangeMEGACAP CA Series
Technical Datasheet
Capacitance0.02µF
Voltage(DC)1.25kV
Capacitance Tolerance± 2%
Dielectric CharacteristicC0G / NP0
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
0.02µF
Capacitance Tolerance
± 2%
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1.25kV
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CA Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
