0
0 Items$0.00

Stacked Multilayer Ceramic Capacitors :

433 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53W0106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.730
25+$4.300
100+$3.550
250+$3.410
500+$3.260
More Pricing...
22µF
100V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
79R5764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.130
25+$6.080
100+$5.010
250+$4.650
500+$4.560
More Pricing...
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
50AJ9671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.020
25+$4.320
100+$3.300
250+$3.220
500+$3.130
More Pricing...
0.03µF
3kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.380
25+$4.610
100+$3.600
250+$3.530
500+$3.460
More Pricing...
0.24µF
1kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
41T2801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.530
25+$3.320
100+$2.690
250+$2.570
500+$2.450
More Pricing...
22µF
50V
± 20%
2220 [5750 Metric]
-
X5R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
85°C
-
50AJ9675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.260
25+$4.620
100+$3.550
250+$3.410
500+$3.260
More Pricing...
0.044µF
2kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
50AJ9667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.580
25+$6.520
50+$5.750
100+$5.220
250+$5.120
More Pricing...
20µF
50V
± 10%
2220 [5750 Metric]
-
X7R
4.9mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
71AH2996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.490
25+$4.890
100+$3.910
250+$3.820
500+$3.720
More Pricing...
10µF
100V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
53W0107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.110
25+$3.790
100+$2.980
250+$2.910
500+$2.830
More Pricing...
3.3µF
250V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.620
25+$3.390
100+$2.740
250+$2.620
500+$2.490
More Pricing...
10µF
100V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
10R5815

Date/Lot Code

Each
1+$42.610
5+$37.670
10+$32.720
25+$32.050
100+$31.370
More Pricing...
47µF
50V
± 20%
SMD
-
X7R
-
Surface Mount
-
TurboCap Series
-55°C
125°C
-
71AH3000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.290
25+$4.650
100+$3.830
250+$3.680
500+$3.530
More Pricing...
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
73AJ2746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.940
25+$6.880
50+$6.110
100+$5.800
250+$5.630
More Pricing...
47µF
50V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
53W0103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.070
25+$3.850
50+$3.730
100+$3.660
250+$3.580
More Pricing...
100µF
16V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.850
25+$2.880
100+$2.280
250+$2.180
500+$2.080
More Pricing...
0.47µF
630V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
82AH0204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$32.640
10+$28.020
25+$27.230
50+$26.440
100+$23.560
More Pricing...
0.45µF
650V
± 10%
3640 [9210 Metric]
-
C0G / NP0
7.7mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
16AK5489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.860
25+$3.640
100+$2.820
250+$2.810
500+$2.800
More Pricing...
3600pF
2.5kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
53W0108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.300
25+$3.910
100+$3.210
250+$3.100
500+$2.980
More Pricing...
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
71AH2993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.620
25+$4.250
100+$3.500
250+$3.430
500+$3.350
More Pricing...
15µF
100V
± 20%
2220 [5750 Metric]
-
X7S
3.35mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
50AJ9639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.150
25+$2.390
100+$1.880
250+$1.770
500+$1.660
More Pricing...
0.2µF
1kV
± 10%
1812 [4532 Metric]
-
X7R
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
92AH8121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.070
25+$4.230
100+$3.690
250+$3.580
500+$3.460
More Pricing...
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
16AK5475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.010
25+$2.950
100+$2.300
250+$2.210
500+$2.110
More Pricing...
780pF
3kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.030
25+$4.490
100+$3.440
250+$3.370
500+$3.300
More Pricing...
7800pF
2kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.200
25+$5.290
100+$4.110
250+$4.000
500+$3.880
More Pricing...
0.2µF
200V
± 10%
1812 [4532 Metric]
-
C0G / NP0
4.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.700
25+$5.710
100+$3.590
250+$3.520
500+$3.450
More Pricing...
0.03µF
1kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
1-25 of 433 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
TDK