Stacked Multilayer Ceramic Capacitors:

233 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84Y5695

RoHS

Each (Supplied on Cut Tape)
1+
$6.09
10+
$4.52
25+
$4.31
50+
$4.09
100+
$3.87
More Pricing...
Total:$6.09
Min: 1 / Mult: 1
Total:$387.00
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
94AC9152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.62
10+
$2.84
25+
$2.73
50+
$2.62
100+
$2.51
More Pricing...
Total:$4.62
Min: 1 / Mult: 1
Total:$251.00
Min: 100 / Mult: 1
33µF
50V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
31AJ4315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$4.59
Total:$1,377.00
Min: 300 / Mult: 300
0.024µF
1.2kV
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
92AH5325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.21
10+
$2.11
25+
$1.97
50+
$1.79
100+
$1.62
More Pricing...
Total:$2.21
Min: 1 / Mult: 1
10µF
63V
± 10%
2220 [5750 Metric]
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
67AH9909

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$4.03
400+
$3.87
800+
$3.81
1200+
$3.74
Total:$806.00
Min: 200 / Mult: 200
22µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
67AH9811

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$2.71
600+
$2.66
1200+
$2.62
1800+
$2.57
3000+
$2.51
Total:$813.00
Min: 300 / Mult: 300
10µF
50V
± 20%
1210 [3225 Metric]
X7R
6.15mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
13AJ5569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.75
10+
$3.74
25+
$3.68
50+
$3.62
100+
$3.56
More Pricing...
Total:$5.75
Min: 1 / Mult: 1
0.24µF
1kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
92AH5332

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.88
1000+
$2.81
2000+
$2.77
3000+
$2.73
5000+
$2.68
Total:$1,440.00
Min: 500 / Mult: 500
15µF
100V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
92AH5330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.96
10+
$3.13
25+
$3.08
50+
$3.02
100+
$2.97
More Pricing...
Total:$4.96
Min: 1 / Mult: 1
Total:$297.00
Min: 100 / Mult: 1
33µF
50V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
13AJ5568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.29
10+
$6.40
25+
$6.23
50+
$6.06
100+
$5.89
More Pricing...
Total:$9.29
Min: 1 / Mult: 1
20µF
50V
± 10%
2220 [5750 Metric]
X7R
4.9mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
99AC8944

RoHS

Date/Lot Code

Each
1+
$55.05
5+
$49.98
10+
$48.49
25+
$47.15
50+
$46.48
More Pricing...
Total:$55.05
Min: 1 / Mult: 1
2.5µF
900V
± 20%
SMD
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
64AJ4492

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$3.30
2000+
$3.17
4000+
$2.98
8000+
$2.81
12000+
$2.73
More Pricing...
Total:$660.00
Min: 200 / Mult: 200
22µF
100V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
38AC1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.25
10+
$3.34
25+
$3.28
50+
$3.23
100+
$3.17
More Pricing...
Total:$5.25
Min: 1 / Mult: 1
Total:$317.00
Min: 100 / Mult: 1
15µF
100V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
13AJ5570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.52
10+
$2.07
25+
$2.03
50+
$1.98
100+
$1.94
More Pricing...
Total:$3.52
Min: 1 / Mult: 1
0.044µF
2kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
64AJ4485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.58
10+
$2.21
25+
$2.12
50+
$2.03
100+
$1.94
More Pricing...
Total:$3.58
Min: 1 / Mult: 1
Total:$194.00
Min: 100 / Mult: 1
10µF
100V
± 10%
2220 [5750 Metric]
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
94AC9151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.05
10+
$3.72
25+
$3.46
50+
$3.19
100+
$2.96
More Pricing...
Total:$5.05
Min: 1 / Mult: 1
Total:$296.00
Min: 100 / Mult: 1
47µF
35V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
50AJ9639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.78
10+
$1.59
25+
$1.56
50+
$1.51
100+
$1.48
Total:$2.78
Min: 1 / Mult: 1
Total:$15.90
Min: 10 / Mult: 1
0.2µF
1kV
± 10%
1812 [4532 Metric]
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
92AH8121

RoHS

Each (Supplied on Cut Tape)
1+
$5.63
10+
$4.11
Total:$5.63
Min: 1 / Mult: 1
Total:$41.10
Min: 10 / Mult: 1
1µF
630V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
64AJ4491

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$1.90
2000+
$1.82
4000+
$1.71
8000+
$1.62
12000+
$1.57
More Pricing...
Total:$950.00
Min: 500 / Mult: 500
33µF
50V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
16AK5467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.28
10+
$3.25
25+
$3.13
Total:$5.28
Min: 1 / Mult: 1
Total:$32.50
Min: 10 / Mult: 1
0.03µF
1kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.57
10+
$3.45
25+
$3.39
50+
$3.33
Total:$5.57
Min: 1 / Mult: 1
Total:$34.50
Min: 10 / Mult: 1
0.2µF
250V
± 10%
1812 [4532 Metric]
C0G / NP0
4.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.18
10+
$2.50
25+
$2.45
50+
$2.40
100+
$2.35
Total:$4.18
Min: 1 / Mult: 1
Total:$25.00
Min: 10 / Mult: 1
0.3µF
100V
± 10%
1812 [4532 Metric]
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
64AJ4489

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$2.46
400+
$2.41
Total:$492.00
Min: 200 / Mult: 200
47µF
35V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
16AK5499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$7.25
10+
$4.62
25+
$4.53
50+
$4.45
100+
$4.36
Total:$7.25
Min: 1 / Mult: 1
Total:$46.20
Min: 10 / Mult: 1
0.94µF
50V
± 10%
2220 [5750 Metric]
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
94AC9148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.02
10+
$1.90
25+
$1.82
50+
$1.73
100+
$1.65
More Pricing...
Total:$3.02
Min: 1 / Mult: 1
Total:$165.00
Min: 100 / Mult: 1
22µF
35V
± 10%
2220 [5750 Metric]
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
1-25 of 233 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK