Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476A1224M000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel94W7802
Re-Reel85H0395RL
Cut Tape85H0395
Product RangeB82476A1 Series
Your Part Number
992 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.762 | $0.00 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $1.090 |
| 100+ | $0.922 |
| 250+ | $0.909 |
| 500+ | $0.746 |
| 1000+ | $0.731 |
| 5000+ | $0.716 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $0.762 |
| 2250+ | $0.747 |
| 3750+ | $0.732 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82476A1224M000Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel94W7802
Re-Reel85H0395RL
Cut Tape85H0395
Product RangeB82476A1 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)800mA
Product RangeB82476A1 Series
Power Inductor Case12.95mm x 9.4mm x 5.08mm
DC Resistance Max0.53ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Product Range
B82476A1 Series
DC Resistance Max
0.53ohm
Product Length
12.95mm
Product Height
5.08mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
800mA
Power Inductor Case
12.95mm x 9.4mm x 5.08mm
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for B82476A1224M000
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
