B82476A1 Series SMD Power Inductors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.330 10+ $1.130 25+ $1.120 50+ $1.050 100+ $0.967 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 220µH | - | Unshielded | 800mA | B82476A1 Series | - | 12.95mm x 9.4mm x 5.08mm | 0.53ohm | ± 10% | 12.95mm | Ferrite | 9.4mm | 5.08mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.330 10+ $1.130 25+ $1.080 50+ $1.020 100+ $0.967 More Pricing... | Min: 1 / Mult: 1 | 100µH | - | Unshielded | 1.2A | B82476A1 Series | - | 12.95mm x 9.4mm x 5.08mm | 0.23ohm | ± 10% | 12.95mm | - | 9.4mm | 5.08mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ $0.708 1500+ $0.694 3000+ $0.681 | Min: 750 / Mult: 750 | 47µH | 1.8A | Unshielded | 1.6A | B82476A1 Series | 12.95mm x 9.4mm x 5.08mm | - | 0.12ohm | ± 20% | 12.95mm | - | 9.4mm | 5.08mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ $0.862 1500+ $0.838 3000+ $0.814 | Min: 750 / Mult: 750 | 220µH | 800mA | Unshielded | 800mA | B82476A1 Series | 12.95mm x 9.4mm x 5.08mm | - | 0.53ohm | ± 20% | 12.95mm | - | 9.4mm | 5.08mm | |||||
Each (Supplied on Full Reel) Full Reel | 750+ $0.862 1500+ $0.838 3000+ $0.814 4500+ $0.807 | Min: 750 / Mult: 750 | 470µH | 500mA | Unshielded | 500mA | B82476A1 Series | - | - | 1.1ohm | ± 20% | 12.95mm | - | 9.4mm | 5.08mm | |||||