0
0 Items$0.00

SMD Power Inductors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
99W2442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$0.999
100+$0.861
250+$0.803
500+$0.766
More Pricing...
220µH
880mA
Unshielded
880mA
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
0.53ohm
± 20%
12.95mm
9.4mm
5.08mm
99W2444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.812
100+$0.773
250+$0.686
500+$0.599
More Pricing...
33µH
2.3A
Unshielded
2.15A
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
0.088ohm
± 20%
12.95mm
9.4mm
5.08mm
94W7803

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
750+$0.810
2250+$0.802
3750+$0.786
47µH
1.8A
Unshielded
1.6A
B82476A1 Series
12.95mm x 9.4mm x 5.08mm
0.12ohm
± 20%
12.95mm
9.4mm
5.08mm
99W2438

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$0.980
100+$0.865
250+$0.842
500+$0.599
More Pricing...
15µH
3.4A
Unshielded
3.4A
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
0.04ohm
± 20%
12.95mm
9.4mm
5.08mm
99W2447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.996
25+$0.962
100+$0.928
250+$0.902
500+$0.599
More Pricing...
47µH
1.95A
Unshielded
2.05A
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
0.12ohm
± 20%
12.95mm
9.4mm
5.08mm
99W2449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.785
100+$0.746
250+$0.700
500+$0.649
More Pricing...
6.8µH
4.8A
Unshielded
4.9A
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
0.021ohm
± 20%
12.95mm
9.4mm
5.08mm
94W7802

RoHS

Each (Supplied on Full Reel)
Full Reel
750+$0.762
2250+$0.747
3750+$0.732
220µH
800mA
Unshielded
800mA
B82476A1 Series
12.95mm x 9.4mm x 5.08mm
0.53ohm
± 20%
12.95mm
9.4mm
5.08mm
99W2451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$1.010
100+$0.901
250+$0.791
500+$0.682
More Pricing...
680µH
430mA
Unshielded
460mA
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
1.6ohm
± 20%
12.95mm
9.4mm
5.08mm
99W2433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.170
25+$1.010
100+$0.950
250+$0.891
500+$0.831
More Pricing...
1µH
7.5A
Unshielded
12.5A
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
8000µohm
± 20%
12.95mm
9.4mm
5.08mm
99W2435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.785
100+$0.746
250+$0.700
500+$0.599
More Pricing...
100µH
1.4A
Unshielded
1.35A
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
0.23ohm
± 20%
12.95mm
9.4mm
5.08mm
99W2437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$0.998
100+$0.868
250+$0.818
500+$0.599
More Pricing...
1.5µH
6.9A
Unshielded
10A
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
9000µohm
± 20%
12.95mm
9.4mm
5.08mm
99W2439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.785
100+$0.746
250+$0.700
500+$0.649
More Pricing...
150µH
1.1A
Unshielded
1.15A
B82476B1 Series
12.95mm x 9.4mm x 5.08mm
0.33ohm
± 20%
12.95mm
9.4mm
5.08mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK