Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58035U7155M062Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel99AC8942RL
Cut Tape99AC8942
Product RangeB58035U Series
Your Part Number
440 In Stock
2,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.030 | $24.03 |
| Total Price | $24.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $24.030 |
| 10+ | $19.600 |
| 25+ | $18.720 |
| 50+ | $17.830 |
| 100+ | $14.140 |
| 250+ | $13.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58035U7155M062Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel99AC8942RL
Cut Tape99AC8942
Product RangeB58035U Series
Technical Datasheet
Capacitance1.5µF
Voltage(DC)700V
Capacitor Case / PackageSMD
Capacitance Tolerance± 20%
Dielectric Characteristic-
Stacking Height9.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeB58035U Series
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.5µF
Capacitor Case / Package
SMD
Dielectric Characteristic
-
Capacitor Mounting
Surface Mount
Product Range
B58035U Series
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
700V
Capacitance Tolerance
± 20%
Stacking Height
9.1mm
Lead Spacing
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
