Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPAF500F48-5/TCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.87H2120
Product RangePAF500F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $313.640 |
| 10+ | $296.850 |
Price for:Each
Minimum: 1
Multiple: 1
$313.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPAF500F48-5/TCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.87H2120
Product RangePAF500F Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeFull Brick, DIP
Input Ratio-
Output Power Max400W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 180A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width61mm
Height12.7mm
Depth116.8mm
Input Voltage DC Min36V
Input Voltage DC Max76V
Product RangePAF500F Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PAF500F48-5/T is a PAF500F series full brick DC-DC converter. It includes overcurrent and overvoltage protection. Application includes central office - ATM, sonet, DSL, ISDN, frame relay, broadband - switching equipment, routers, wireless/cellular - micro cells (larger in size/10 sq. mi.), pico cells (smaller in size/1 to 2 sq. mi.), remote electronics - fixed local loop, fiber optic, transmission, microwave transmission, wireless local loop. Customer premise: PBX, PABX, datacomm, voice systems, video conferencing. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 36 to 76VDC, nominal output voltage is 3.3VDC
- Maximum output current is 80A, maximum power is 400W, typical efficiency is 83%
- No thread in mounting holes
- Output for driving non-isolated converters, safety approved, opto isolated remote on / off
- ASIC design, reduced component count, increased MTBF
- No potting materials, reduces need for custom modules
- No potting materials, lower weight
- Isolation voltage is 1500V (input - baseplate)
- Operating temperature range from -40°C to +100°C baseplate
- Size (W x H x D) is 2.4 x 0.5 x 4.6inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
80A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
36V
Product Range
PAF500F Series
DC / DC Converter Type
Full Brick, DIP
Output Power Max
400W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
61mm
Depth
116.8mm
Input Voltage DC Max
76V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
