0
0 Items$0.00

Full Brick, DIP Isolated Through Hole DC / DC Converters :

9 Products Found
Find a huge range of Full Brick, DIP Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Tdk-lambda

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
87H2119

RoHS

Each
1+$313.640
10+$296.850
25+$284.390
50+$272.210
ITE
Full Brick, DIP
264W
1 Output
3.3V
80A
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36V
76V
PAF500F Series
87H2120

RoHS

Each
1+$313.640
10+$296.850
ITE
Full Brick, DIP
400W
1 Output
5V
80A
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36V
76V
PAF500F Series
87H2126

RoHS

Each
1+$392.050
10+$364.080
ITE
Full Brick, DIP
700W
1 Output
28V
25A
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36V
76V
PAF700F Series
90AK4969

RoHS

Each
1+$709.580
ITE & Industrial
Full Brick, DIP
1.201kW
1 Output
28V
42.9A
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
90AK4967

RoHS

Each
1+$716.770
ITE & Industrial
Full Brick, DIP
1.2kW
1 Output
12V
100A
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
90AK4971

RoHS

Each
1+$716.770
ITE & Industrial
Full Brick, DIP
1.2kW
1 Output
48V
25A
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
90AK4968

RoHS

Each
1+$708.660
ITE & Industrial
Full Brick, DIP
1.2kW
1 Output
24V
50A
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
87H2125

RoHS

Each
1+$392.050
10+$364.080
ITE
Full Brick, DIP
702W
1 Output
12V
58.5A
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36V
76V
PAF700F Series
90AK4970

RoHS

Each
1+$707.910
ITE & Industrial
Full Brick, DIP
1.202kW
1 Output
36V
33.4A
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER