Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoPAE50S48-2R5/VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10K0378
Product RangePAE50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.510 |
| 10+ | $78.700 |
| 25+ | $75.830 |
| 50+ | $74.720 |
Price for:Each
Minimum: 1
Multiple: 1
$81.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoPAE50S48-2R5/VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10K0378
Product RangePAE50 Series
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick, DIP
Input Ratio-
Output Power Max45W
No. of Outputs1 Output
Output Voltage - Output 12.5V
Output Current - Output 118A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width22.76mm
Height8.5mm
Depth57.9mm
Input Voltage DC Min36V
Input Voltage DC Max76V
Product RangePAE50 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
PAE50S48-2R5/V is a PAE50 series high efficiency eighth brick DC-DC converter. It includes overcurrent and overvoltage protection. Application includes telecommunications, data communications, networking equipment, test equipment, industrial electronics and distributed power architecture. Certified by IEC/EN/UL/CSA60950-1, IEC/EN/UL/CSA62368-1.
- Input voltage range from 36 to 76VDC, output voltage is 2.5V, maximum current is 18A
- Maximum output power is 45W, efficiency is 89% at full load
- Auto reset (preferred)
- Industry standard package and pinout, output voltage adjustment
- Remote on/off, high efficiency, reduces system heating
- Same pinout as quarter bricks, reduces PCB area
- Meets basic isolation, assists safety approval
- Operating temperature range from -40 to +85°C
- 2 years warranty
- Size (W x H x D) is 0.89 X 0.33 X 2.27inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
18A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
8.5mm
Input Voltage DC Min
36V
Product Range
PAE50 Series
DC / DC Converter Type
Eighth Brick, DIP
Output Power Max
45W
Output Voltage - Output 1
2.5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
22.76mm
Depth
57.9mm
Input Voltage DC Max
76V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
