0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
94X2743

RoHS

Each
1+$46.210
5+$42.420
10+$41.290
25+$40.530
50+$39.770
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
-
1.5kV
24V
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
THD 12 Series
04R8727

RoHS

Each
10+$33.380
25+$32.170
100+$30.350
ITE
DIP
2:1
10W
1 Output
2.5V
3A
Regulated
1.5kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
36V
-
65R4755

RoHS

Each
100+$51.390
250+$49.650
-
Sixteenth Brick
-
35W
1 Output
2.5V
-
-
1.5kV
-
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
ALD15 Series
65R4756

RoHS

Each
100+$51.390
250+$49.650
-
Sixteenth Brick
-
35W
1 Output
2.5V
-
-
1.5kV
-
Fixed
22.86mm
Through Hole
8.6mm
33.02mm
36V
75V
ALD15 Series
04R8734

RoHS

Each
10+$32.730
25+$31.540
100+$29.760
ITE
DIP
2:1
10W
1 Output
2.5V
3A
Regulated
1.5kV
48V
Fixed
20.32mm
-
10.16mm
31.75mm
36V
75V
-
04R8671

RoHS

Each
10+$36.370
25+$35.050
100+$33.070
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
Regulated
1.6kV
48V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
36V
75V
JCG Series
04R8664

RoHS

Each
10+$36.370
25+$35.050
100+$33.070
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
Regulated
1.6kV
24V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
18V
36V
-
04R8720

RoHS

Each
10+$33.380
25+$32.170
100+$30.350
ITE
DIP
2:1
10W
1 Output
2.5V
3A
Regulated
1.5kV
12V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
JCJ Series
04R8657

RoHS

Each
10+$37.090
25+$35.750
100+$33.730
ITE
DIP
2:1
12W
1 Output
2.5V
3.5A
Regulated
1.6kV
12V
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
9V
18V
-
47Y9935

RoHS

Each
10+$81.500
ITE
Quarter Brick
2:1
150W
1 Output
2.5V
60A
-
2.25kV
48V
Fixed, Adjustable
36.8mm
Through Hole
13.21mm
57.9mm
36V
75V
iQL Series
47Y9934

RoHS

Each
10+$81.500
-
Quarter Brick
-
150W
1 Output
2.5V
60A
-
-
-
Fixed, Adjustable
36.8mm
Through Hole
13.21mm
57.9mm
36V
75V
iQL Series
10K0378

RoHS

Each
1+$81.510
10+$78.700
25+$75.830
50+$74.720
ITE
Eighth Brick, DIP
-
45W
1 Output
2.5V
18A
-
1.5kV
48V
Fixed, Adjustable
22.76mm
-
8.5mm
57.9mm
36V
76V
PAE50 Series
41R6050

RoHS

Each
10+$49.750
ITE
Eighth Brick
-
62.5W
1 Output
2.5V
25A
-
1.5kV
48V
Fixed, Adjustable
22.86mm
-
8.81mm
58.42mm
36V
75V
iEA Series
09AJ9509

RoHS

Each
10+$81.500
ITE
Quarter Brick
-
150W
1 Output
2.5V
60A
Regulated
1.5kV
48V
Fixed, Adjustable
57.91mm
-
13.21mm
36.83mm
36V
75V
iQL Series
10K0374

RoHS

Each
1+$88.300
10+$85.490
25+$82.570
50+$80.360
ITE
Eighth Brick, DIP
-
62.5W
1 Output
2.5V
25A
-
1.5kV
48V
Fixed, Adjustable
22.76mm
-
8.5mm
57.9mm
36V
76V
PAE100 Series
51M2939

RoHS

Each
10+$63.800
ITE
Sixteenth Brick, DOSA
-
62.5W
1 Output
2.5V
25A
-
1.5kV
48V
Fixed, Adjustable
22.9mm
-
12.7mm
33mm
36V
75V
iSA Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER