Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoICH12012A007V-006-R
Newark Part No.81Y1101
Product RangeiCH Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.710 |
Price for:Each
Minimum: 400
Multiple: 400
$4,284.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoICH12012A007V-006-R
Newark Part No.81Y1101
Product RangeiCH Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max85W
Output Voltage Min700mV
Output Voltage Max8.5V
Output Current Max12A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height8.5mm
Depth12.2mm
Width12.2mm
Product RangeiCH Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ICH12012A007V-006-R is an iCH series non-isolated SMT point-of-load converter provides localized voltage conversion from either a 5V or 12V bus. With its wide input and wide output voltage adjustment range, this compact-size and surface-mountable DC-DC module can deliver up to 85W making it a versatile solution for various board mount power requirements. It includes overcurrent protection. Application includes industrial, test, COMM, broadcast. Certified by IEC/UL/CSA/EN 62368-1, 60950-1.
- Input voltage range from 4.5 to 14V, output voltage range from 0.7 to 8.5V
- Maximum current is 12A, maximum power is 85W
- Typical efficiency is 97% (full load)
- DOSA compatible footprint, established industry footprint / multisource
- Surface mountable and reflow solder compatible, ease of manufacturing and assembly
- Constant switching frequency, predictable EMI
- No external loop tuning components needed, simplifies deployment and saves board space
- Excellent transient response, stable/reliable output during dynamic load
- Switching frequency is 500KHz (fixed), operating temperature range from -40°C to 115°C
- Size (L x W x H) is 0.48 x 0.48 x 0.335inch, 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
85W
Output Voltage Max
8.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
12.2mm
Product Range
iCH Series
DC / DC Converter Type
DOSA
Output Voltage Min
700mV
Output Current Max
12A
Input Voltage DC Min
4.5V
Height
8.5mm
Width
12.2mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate