0
0 Items$0.00

85W DC / DC Non Isolated Board Mount Converters - Adjustable Output :

2 Products Found
Find a huge range of 85W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 15W & 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47Y9894

RoHS

Each
10+
$15.200
ITE
DOSA
85W
700mV
8.5V
12A
Adjustable
4.5V
14V
8.5mm
12.2mm
12.2mm
iCH Series
81Y1101

RoHS

Each
10+
$15.200
ITE
DOSA
85W
700mV
8.5V
12A
Adjustable
4.5V
14V
8.5mm
12.2mm
12.2mm
iCH Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER