Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoICF05003A006V-003-RCopy
Newark Part No.66W2383
Product RangeiCF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.950 |
Price for:Each
Minimum: 750
Multiple: 750
$8,962.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoICF05003A006V-003-RCopy
Newark Part No.66W2383
Product RangeiCF Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
Output Power Max10.9W
Output Voltage Min600mV
Output Voltage Max3.63V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min2.4V
Input Voltage DC Max5.5V
Height3.68mm
Depth12.2mm
Width12.2mm
Product RangeiCF Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ICF05003A006V-003-R is an iCF series non-isolated SMT point of load. It includes overcurrent protection. Application includes industrial, test, communication and broadcast. Certified by IEC60950-1, CSA60950-1 UL60950-1, IEC62368-1, CSA62368-1, UL62368-1.
- Input voltage range from 2.4 to 5.5VDC, rated output voltage is 600mVDC
- Maximum output power is 10.9W, typical efficiency is 92%, output current range from 0 to 3A
- Fully optimized control loop with excellent transient response
- No external loop tuning components needed
- DOSA compatible footprint, ideal for second sourcing
- LGA or EPC format, choice of Layout
- PCB mount package / mounting, SMD terminal style
- Operating temperature range from -40 to 115°C
- Width is 0.48inch, height is 0.14inch, depth is 0.48inch (nominal)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10.9W
Output Voltage Max
3.63V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
5.5V
Depth
12.2mm
Product Range
iCF Series
DC / DC Converter Type
DOSA
Output Voltage Min
600mV
Output Current Max
3A
Input Voltage DC Min
2.4V
Height
3.68mm
Width
12.2mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
