10.9W DC / DC Non Isolated Board Mount Converters - Adjustable Output :
2 Products FoundFind a huge range of 10.9W DC / DC Non Isolated Board Mount Converters - Adjustable Output at Newark Electronics. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 300W, 250W, 15W & 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.950 | ITE | DOSA | 10.9W | 600mV | 3.63V | 3A | Adjustable | 2.4V | 5.5V | 3.68mm | 12.2mm | 12.2mm | iCF Series | ||||||
Each | 1+ $11.950 | ITE | DOSA | 10.9W | 600mV | 3.63V | 3A | Adjustable | 2.4V | 5.5V | 3.68mm | 12.2mm | 12.2mm | iCF Series | ||||||