Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCN50A110-24Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.70R1012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $170.270 |
| 10+ | $160.580 |
Price for:Each
Minimum: 1
Multiple: 1
$170.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCN50A110-24Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.70R1012
Technical Datasheet
DC / DC Converter TypeQuarter Brick
Output Power Max50.4W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.1A
Width36.8mm
Height12.7mm
Depth57.9mm
Input Voltage DC Min60V
Input Voltage DC Max160V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
DC / DC Converter Type
Quarter Brick
No. of Outputs
1 Output
Output Current - Output 1
2.1A
Height
12.7mm
Input Voltage DC Min
60V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
50.4W
Output Voltage - Output 1
24V
Width
36.8mm
Depth
57.9mm
Input Voltage DC Max
160V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
