Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCC15-2405SFH-ECopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.61R9423
Product RangeCC-P-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.260 |
| 10+ | $67.900 |
Price for:Each
Minimum: 1
Multiple: 1
$71.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCC15-2405SFH-ECopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.61R9423
Product RangeCC-P-E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeCC-P-E Series
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width37.9mm
Height5mm
DC / DC Converter MountingThrough Hole
Depth27.9mm
Input Voltage DC Min18V
Input Voltage DC Max36V
SVHCLead (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
37.9mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
18V
SVHC
Lead (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Product Range
CC-P-E Series
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
5mm
Depth
27.9mm
Input Voltage DC Max
36V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
