0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
65R4689

RoHS

Date/Lot Code

Each
1+$43.170
5+$41.810
10+$41.230
25+$40.490
50+$39.980
More Pricing...
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
2kV
24V
CSA, IEC, UL
Fixed
24.4mm
Through Hole
8.9mm
27.9mm
9V
36V
-
58AC8549

RoHS

MURATA POWER SOLUTIONS
Each
1+$57.290
5+$56.700
10+$55.830
25+$55.240
50+$54.070
More Pricing...
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
2kV
24V
-
Fixed
24.4mm
-
8.4mm
27.9mm
9V
36V
BEI Series
06P9409

RoHS

Date/Lot Code

Each
180+$42.020
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
2kV
24V
-
Fixed, Adjustable
24.4mm
Through Hole
8.1mm
27.9mm
9V
36V
-
12N4057

RoHS

Date/Lot Code

Each
180+$38.630
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
2.25kV
48V
-
Fixed, Adjustable
24.4mm
Through Hole
8.4mm
27.9mm
18V
75V
UEI15 Series
06P9408

RoHS

Each
180+$39.970
ITE
DIP
4:1
14.85W
1 Output
3.3V
4.5A
-
-
2kV
24V
-
Fixed, Adjustable
24.4mm
Through Hole
8.1mm
27.9mm
9V
36V
-
06P9411

RoHS

Each
180+$41.270
ITE
DIP
4:1
16.5W
1 Output
15V
1.1A
-
-
2kV
24V
-
Fixed, Adjustable
24.4mm
Through Hole
8.1mm
27.9mm
9V
36V
-
65R4691

RoHS

Each
90+$56.830
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
2.25kV
48V
CSA, IEC, UL
Fixed
24.4mm
Through Hole
8.9mm
27.9mm
18V
75V
-
12N4056

RoHS

Each
180+$37.400
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
2.25kV
48V
CAN, CSA, IEC, UL
Fixed, Adjustable
24.4mm
Through Hole
8.1mm
27.9mm
18V
75V
-
06P9412

RoHS

Each
180+$38.680
ITE
DIP
4:1
16.5W
1 Output
15V
1.1A
-
-
2.25kV
48V
-
Fixed
24.4mm
Through Hole
8.1mm
27.9mm
18V
75V
-
78R7659

RoHS

Each
180+$32.050
ITE
DIP
2:1
25.2W
1 Output
12V
2.1A
-
-
2.25kV
48V
CSA, IEC, UL
Fixed, Adjustable
24.4mm
Through Hole
8.1mm
27.9mm
36V
75V
-
61R9431

RoHS

Each
1+$71.260
10+$67.900
25+$64.010
50+$60.690
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
1kV
24V
CSA, UL
Fixed
37.9mm
Through Hole
5mm
27.9mm
18V
36V
-
61R9419

RoHS

Each
1+$71.260
10+$67.900
ITE
DIP
2:1
15W
1 Output
3.3V
4.5A
-
-
1kV
24V
-
Fixed
37.9mm
Through Hole
5mm
27.9mm
18V
36V
CC-P-E Series
61R9427

RoHS

Each
1+$71.260
10+$67.900
25+$64.010
50+$60.690
-
DIP
2:1
15W
1 Output
12V
1.25A
-
-
1kV
24V
-
-
37.9mm
-
5mm
27.9mm
18V
36V
-
61R9423

RoHS

Each
1+$71.260
10+$67.900
ITE
DIP
2:1
15W
1 Output
5V
3A
-
-
1kV
24V
-
Fixed
37.9mm
Through Hole
5mm
27.9mm
18V
36V
CC-P-E Series
06P9410

RoHS

Each
180+$36.850
250+$34.770
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
2.25kV
48V
-
Fixed, Adjustable
24.4mm
Through Hole
8.1mm
27.9mm
18V
75V
-
78R7657

RoHS

Each
180+$34.240
ITE
DIP
2:1
25W
1 Output
5V
5A
-
-
2.25kV
48V
CSA, IEC, UL
Fixed, Adjustable
24.4mm
Through Hole
8.1mm
27.9mm
36V
75V
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER