0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61R9431

RoHS

Each
1+$71.260
10+$67.900
25+$64.010
50+$60.690
ITE
DIP
2:1
15W
1 Output
15V
1A
1kV
24V
CSA, UL
Fixed
37.9mm
Through Hole
5mm
27.9mm
18V
36V
-
61R9419

RoHS

Each
1+$71.260
10+$67.900
ITE
DIP
2:1
15W
1 Output
3.3V
4.5A
1kV
24V
-
Fixed
37.9mm
Through Hole
5mm
27.9mm
18V
36V
CC-P-E Series
61R9427

RoHS

Each
1+$71.260
10+$67.900
25+$64.010
50+$60.690
-
DIP
2:1
15W
1 Output
12V
1.25A
1kV
24V
-
-
37.9mm
-
5mm
27.9mm
18V
36V
-
61R9423

RoHS

Each
1+$71.260
10+$67.900
ITE
DIP
2:1
15W
1 Output
5V
3A
1kV
24V
-
Fixed
37.9mm
Through Hole
5mm
27.9mm
18V
36V
CC-P-E Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER