Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T220MN
Newark Part No.29T3701
Product RangeNS Series
Also Known AsLSRNJ12555GL220MMY
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T220MN
Newark Part No.29T3701
Product RangeNS Series
Also Known AsLSRNJ12555GL220MMY
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.81A
Inductor ConstructionShielded
Product RangeNS Series
Saturation Current (Isat)3.2A
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Inductance Tolerance± 20%
DC Resistance Max0.0297ohm
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.2A
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
5.5mm
RMS Current (Irms)
3.81A
Product Range
NS Series
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
DC Resistance Max
0.0297ohm
Product Width
12.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for NS12555T220MN
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate