SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53W1876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.998
10+
$0.923
25+
$0.887
50+
$0.821
100+
$0.754
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
Total:$75.40
Min: 100 / Mult: 1
3.3µH
6.8A
Shielded
7.3A
SPM Series
7.1mm x 6.5mm x 3mm
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
91Y6998

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.702
2000+
$0.676
4000+
$0.657
6000+
$0.651
Total:$702.00
Min: 1000 / Mult: 1000
3.3µH
6.8A
Shielded
7.3A
SPM Series
7.1mm x 6.5mm x 3mm
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
29X7882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.210
Total:$1.21
Min: 1 / Mult: 1
Total:$12.10
Min: 10 / Mult: 1
22µH
3.81A
Shielded
3.2A
NS Series
12.5mm x 12.5mm x 5.5mm
0.0297ohm
± 20%
12.5mm
12.5mm
5.5mm
51AH4822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.130
10+
$0.929
25+
$0.811
50+
$0.788
Total:$1.13
Min: 1 / Mult: 1
Total:$9.29
Min: 10 / Mult: 1
4.7µH
7.7A
Shielded
10.5A
MPXV Series
8.65mm x 8mm x 3mm
0.0297ohm
± 20%
8.65mm
8mm
3mm
03AH4430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.120
10+
$1.010
25+
$0.935
50+
$0.890
100+
$0.844
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
Total:$10.10
Min: 10 / Mult: 1
4.7µH
7.7A
Shielded
10.5A
MPX Series
8.65mm x 8mm x 3mm
0.0297ohm
± 20%
8.65mm
8mm
3mm
29T3701

RoHS

Each (Supplied on Cut Tape)
1+
$1.110
Total:$2,220.00
Min: 2000 / Mult: 500
Total:$2,220.00
Min: 2000 / Mult: 500
22µH
3.81A
Shielded
3.2A
NS Series
12.5mm x 12.5mm x 5.5mm
0.0297ohm
± 20%
12.5mm
12.5mm
5.5mm
51AH4823

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.720
2000+
$0.654
4000+
$0.587
6000+
$0.566
10000+
$0.554
Total:$1,080.00
Min: 1500 / Mult: 1500
4.7µH
7.7A
Shielded
10.5A
MPXV Series
8.65mm x 8mm x 3mm
0.0297ohm
± 20%
8.65mm
8mm
3mm
66AH7131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.250
25+
$1.160
50+
$1.140
100+
$1.120
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
3.3µH
6.9A
Shielded
6.4A
SPM-HZ Series
7.1mm x 6.5mm x 3mm
0.0297ohm
± 20%
7.1mm
6.5mm
3mm
29X7883

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.080
4000+
$1.000
6000+
$0.973
10000+
$0.946
Total:$2,160.00
Min: 2000 / Mult: 500
22µH
3.81A
Shielded
3.2A
NS Series
12.5mm x 12.5mm x 5.5mm
0.0297ohm
± 20%
12.5mm
12.5mm
5.5mm
03AH4431

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.684
2000+
$0.621
4000+
$0.557
6000+
$0.538
10000+
$0.526
Total:$1,026.00
Min: 1500 / Mult: 1500
4.7µH
7.7A
Shielded
10.5A
MPX Series
8.65mm x 8mm x 3mm
0.0297ohm
± 20%
8.65mm
8mm
3mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK