Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2412T1R0NNGHVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X7649
Product RangeNRH Series
Also Known AsLCXNE2424MKT1R0NNG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.226 |
| 5000+ | $0.215 |
| 10000+ | $0.193 |
| 20000+ | $0.175 |
| 30000+ | $0.164 |
| 50000+ | $0.152 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$565.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRH2412T1R0NNGHVCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X7649
Product RangeNRH Series
Also Known AsLCXNE2424MKT1R0NNG
Technical Datasheet
Inductance1µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Product RangeNRH Series
Saturation Current (Isat)2.35A
Power Inductor Case2.4mm x 2.4mm x 1.2mm
Inductance Tolerance± 30%
DC Resistance Max0.077ohm
Product Length2.4mm
Product Width2.4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.35A
Inductance Tolerance
± 30%
Product Length
2.4mm
Product Height
1.2mm
RMS Current (Irms)
1.3A
Product Range
NRH Series
Power Inductor Case
2.4mm x 2.4mm x 1.2mm
DC Resistance Max
0.077ohm
Product Width
2.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
