SMD Power Inductors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1000+ $0.225 | Total:$562.50 Min: 2500 / Mult: 2500 Total:$562.50 Min: 2500 / Mult: 2500 | 2.2µH | 1A | Shielded | 1.7A | NRH Series | 2.4mm x 2.4mm x 1.2mm | 0.14ohm | ± 20% | 2.4mm | 2.4mm | 1.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.225 5000+ $0.214 10000+ $0.191 20000+ $0.174 30000+ $0.163 More Pricing... | Total:$562.50 Min: 2500 / Mult: 2500 | 1µH | 1.3A | Shielded | 2.35A | NRH Series | 2.4mm x 2.4mm x 1.2mm | 0.077ohm | ± 30% | 2.4mm | 2.4mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.225 5000+ $0.214 10000+ $0.191 20000+ $0.174 30000+ $0.163 More Pricing... | Total:$562.50 Min: 2500 / Mult: 2500 | 10µH | 450mA | Shielded | 810mA | NRH Series | 2.4mm x 2.4mm x 1.2mm | 600mohm | ± 20% | 2.4mm | 2.4mm | 1.2mm | |||||
1000+ $0.225 | Total:$562.50 Min: 2500 / Mult: 2500 Total:$562.50 Min: 2500 / Mult: 2500 | 10µH | 450mA | Shielded | 810mA | NRH Series | 2.4mm x 2.4mm x 1.2mm | 600mohm | ± 20% | 2.4mm | 2.4mm | 1.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.225 5000+ $0.214 10000+ $0.191 20000+ $0.174 30000+ $0.163 More Pricing... | Total:$562.50 Min: 2500 / Mult: 2500 | 2.2µH | 1A | Shielded | 1.7A | NRH Series | 2.4mm x 2.4mm x 1.2mm | 0.14ohm | ± 20% | 2.4mm | 2.4mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.225 5000+ $0.214 10000+ $0.191 20000+ $0.174 30000+ $0.163 More Pricing... | Total:$562.50 Min: 2500 / Mult: 2500 | 470nH | 2.1A | Shielded | 2.9A | NRH Series | 2.4mm x 2.4mm x 1.2mm | 50mohm | ± 30% | 2.4mm | 2.4mm | 1.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.225 5000+ $0.214 10000+ $0.191 20000+ $0.174 30000+ $0.163 More Pricing... | Total:$562.50 Min: 2500 / Mult: 2500 | 4.7µH | 650mA | Shielded | 1.15A | NRH Series | 2.4mm x 2.4mm x 1.2mm | 300mohm | ± 20% | 2.4mm | 2.4mm | 1.2mm | |||||