Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBH10050HL1R3NCopy
Newark Part No.50AK8694
Product RangeLSXB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.543 |
| 1000+ | $0.525 |
| 2000+ | $0.485 |
| 4000+ | $0.445 |
| 6000+ | $0.433 |
| 10000+ | $0.425 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$271.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBH10050HL1R3NCopy
Newark Part No.50AK8694
Product RangeLSXB Series
Technical Datasheet
Inductance1.3µH
RMS Current (Irms)9A
Inductor ConstructionWirewound
Saturation Current (Isat)11A
Product RangeLSXB Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.0884ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width9.8mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.3µH
Inductor Construction
Wirewound
Product Range
LSXB Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
9.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9A
Saturation Current (Isat)
11A
Power Inductor Case
-
DC Resistance Max
0.0884ohm
Product Length
10mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
