Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD4040KKL220MCopy
Newark Part No.50AK8829
Product RangeLSXB Series
Also Known AsNR4010T220M
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.050 | $0.050 |
| 25+ | $0.000 | $0.050 |
| 50+ | $0.000 | $0.050 |
| 100+ | $0.000 | $0.050 |
| 250+ | $0.000 | $0.050 |
| 500+ | $0.000 | $0.050 |
| 1000+ | $0.000 | $0.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD4040KKL220MCopy
Newark Part No.50AK8829
Product RangeLSXB Series
Also Known AsNR4010T220M
Technical Datasheet
Inductance22µH
RMS Current (Irms)360mA
Inductor ConstructionWirewound
Saturation Current (Isat)360mA
Product RangeLSXB Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max1.044ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
22µH
Inductor Construction
Wirewound
Product Range
LSXB Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
360mA
Saturation Current (Isat)
360mA
Power Inductor Case
-
DC Resistance Max
1.044ohm
Product Length
4mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
