Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD3030MKT220M
Newark Part No.50AK8823
Product RangeLSXB Series
Also Known AsNR3012T220M
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.297 |
| 10+ | $0.253 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXBD3030MKT220M
Newark Part No.50AK8823
Product RangeLSXB Series
Also Known AsNR3012T220M
Technical Datasheet
Inductance22µH
RMS Current (Irms)375mA
Inductor ConstructionWirewound
Saturation Current (Isat)375mA
Product RangeLSXB Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.756ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
Notes
Not recommended for new designs.
Technical Specifications
Inductance
22µH
Inductor Construction
Wirewound
Product Range
LSXB Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
375mA
Saturation Current (Isat)
375mA
Inductor Case / Package
-
DC Resistance Max
0.756ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (3)
Alternatives for LSXBD3030MKT220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability