Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSMGA160808T151RG Ferrite Bead, 0603 [1608 Metric], 150 ohm, 2.1 A, LSMG Series, 50 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/47AK1103-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA160808T151RGCopy
Newark Part No.47AK1084
Product RangeLSMG Series
Also Known AsFBMH1608HM151-T
Your Part Number
2,920 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.016 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMGA160808T151RGCopy
Newark Part No.47AK1084
Product RangeLSMG Series
Also Known AsFBMH1608HM151-T
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance150ohm
DC Current Rating2.1A
Product RangeLSMG Series
DC Resistance Max50mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
2.1A
DC Resistance Max
50mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
150ohm
Product Range
LSMG Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
