Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LSMCC321611T480NG Ferrite Bead, 1206 [3216 Metric], 48 ohm, 6 A, LSMC Series, 5 mohm, ± 30%](https://www.newark.com/productimages/standard/en_US/47AK1103-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMCC321611T480NGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AK1081
Product RangeLSMC Series
Also Known AsFBMJ3216HS480NT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.063 |
| 6000+ | $0.052 |
| 10000+ | $0.051 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$126.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMCC321611T480NGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47AK1081
Product RangeLSMC Series
Also Known AsFBMJ3216HS480NT
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance48ohm
DC Current Rating6A
Product RangeLSMC Series
DC Resistance Max5mohm
Impedance Tolerance± 30%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
6A
DC Resistance Max
5mohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
48ohm
Product Range
LSMC Series
Impedance Tolerance
± 30%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for LSMCC321611T480NG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
