Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XKT470MMRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel02AM6075RL
Cut Tape02AM6075
Product RangeLAXH Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.495 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.495 |
| 25+ | $0.369 |
| 100+ | $0.351 |
| 250+ | $0.329 |
| 500+ | $0.325 |
| 1000+ | $0.295 |
| 2500+ | $0.273 |
| 5000+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XKT470MMRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel02AM6075RL
Cut Tape02AM6075
Product RangeLAXH Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)900mA
Inductor ConstructionWirewound
Saturation Current (Isat)1A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max0.36ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Wirewound
Product Range
LAXH Series
DC Resistance Max
0.36ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
