Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN FBMJ2125HS250NT Ferrite Bead, 0805 [2012 Metric], 25 ohm, 6 A, FB Series, 4 mohm, ± 30%](https://www.newark.com/productimages/standard/en_US/3792068.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ2125HS250NTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel83H9663
Re-Reel86H5347
Cut Tape86H5347
Product RangeFB Series
Also Known AsLSMCC201208T250NG, LLMCC201208T250NG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.070 | $280.00 |
| Total Price | $280.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.070 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ2125HS250NTCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel83H9663
Re-Reel86H5347
Cut Tape86H5347
Product RangeFB Series
Also Known AsLSMCC201208T250NG, LLMCC201208T250NG
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance25ohm
DC Current Rating6A
Product RangeFB Series
DC Resistance Max4mohm
Impedance Tolerance± 30%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
6A
DC Resistance Max
4mohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
25ohm
Product Range
FB Series
Impedance Tolerance
± 30%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
