Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN FBMJ2125HM330-T Ferrite Bead, 0805 [2012 Metric], 33 ohm, 4 A, FB Series, 8 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/3792068.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ2125HM330-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83H9662
Product RangeFB Series
Also Known AsFBMJ2125HM330-T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.041 |
| 12000+ | $0.040 |
| 20000+ | $0.039 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$164.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ2125HM330-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.83H9662
Product RangeFB Series
Also Known AsFBMJ2125HM330-T
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance33ohm
DC Current Rating4A
Product RangeFB Series
DC Resistance Max8mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
4A
DC Resistance Max
8mohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
33ohm
Product Range
FB Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FBMJ2125HM330-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
