0
0 Items$0.00
Find a huge range of 33ohm Ferrite Beads at Newark Electronics. We stock a wide range of Ferrite Beads, such as 600ohm, 120ohm, 1kohm & 220ohm Ferrite Beads from the worlds top manufacturers including: Murata, TDK, Taiyo Yuden, Wurth Elektronik & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
73M9113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.049
100+$0.045
250+$0.039
500+$0.035
More Pricing...
0603 [1608 Metric]
33ohm
3A
EMIFIL BLM18PG Series
25mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
47AK1076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.083
100+$0.075
250+$0.066
500+$0.059
More Pricing...
0805 [2012 Metric]
33ohm
4A
LSMC Series
8mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
94AK5567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.183
25+$0.175
100+$0.161
250+$0.158
500+$0.154
More Pricing...
0603 [1608 Metric]
33ohm
500mA
WE-CBF Series
100mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
99R3582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.060
100+$0.054
250+$0.047
500+$0.041
More Pricing...
0201 [0603 Metric]
33ohm
200mA
MMZ Series
0.7ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
55AC0969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.454
25+$0.382
100+$0.352
250+$0.245
500+$0.205
More Pricing...
0804 [2010 Metric]
33ohm
100mA
BK Series
300mohm
± 25%
2mm
1mm
0.45mm
SMD
-55°C
125°C
-
76AH5065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.077
20+$0.069
30+$0.061
50+$0.058
100+$0.055
More Pricing...
0603 [1608 Metric]
33ohm
3A
EMIFIL BLM18PG Series
0.025ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
76AH5088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.403
25+$0.243
100+$0.194
250+$0.166
500+$0.141
More Pricing...
1206 [3216 Metric]
33ohm
6A
EMIFIL BLM31PG Series
9000µohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
76AH5019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.049
100+$0.044
250+$0.039
500+$0.034
More Pricing...
0402 [1005 Metric]
33ohm
3A
EMIFIL BLM15PX Series
0.022ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
76AH5066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.140
20+$0.131
30+$0.122
50+$0.109
100+$0.096
More Pricing...
0603 [1608 Metric]
33ohm
6A
EMIFIL BLM18SG Series
8000µohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
87X8562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.047
20+$0.042
30+$0.037
50+$0.036
100+$0.034
More Pricing...
0402 [1005 Metric]
33ohm
300mA
EMIFIL BLM15BA Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH1447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.066
20+$0.059
30+$0.052
50+$0.050
100+$0.048
More Pricing...
0402 [1005 Metric]
33ohm
400mA
MMZ Series
0.24ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
66AH6545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.212
20+$0.203
30+$0.193
50+$0.177
100+$0.164
More Pricing...
0201 [0603 Metric]
33ohm
250mA
MMZ-E Series
0.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
30AJ5569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.109
20+$0.108
30+$0.107
50+$0.097
100+$0.088
More Pricing...
0201 [0603 Metric]
33ohm
750mA
MPZ Series
0.09ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
76AH4999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.023
20+$0.021
30+$0.019
50+$0.018
100+$0.017
More Pricing...
0201 [0603 Metric]
33ohm
1.5A
EMIFIL BLM03PX Series
0.055ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
30AJ5570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.110
20+$0.100
30+$0.089
50+$0.086
100+$0.082
More Pricing...
0201 [0603 Metric]
33ohm
1.6A
MPZ-H Series
0.05ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
79AK8987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.194
20+$0.182
30+$0.170
50+$0.153
100+$0.138
More Pricing...
0402 [1005 Metric]
33ohm
3A
EMIFIL BLM15PX Series
0.022ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
79AK1619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.332
10+$0.237
15+$0.222
25+$0.207
50+$0.187
More Pricing...
1206 [3216 Metric]
33ohm
6A
EMIFIL BLM31PG Series
9000µohm
± 25%
3.2mm
1.6mm
1.3mm
SMD
-55°C
125°C
-
46AK8157

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.122
20+$0.117
30+$0.112
50+$0.107
100+$0.102
More Pricing...
0201 [0603 Metric]
33ohm
300mA
BMC Series
0.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
79AK8986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.279
20+$0.261
30+$0.243
50+$0.219
100+$0.197
More Pricing...
0402 [1005 Metric]
33ohm
3A
EMIFIL BLM15PX Series
0.022ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
83H9662

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.041
12000+$0.040
20000+$0.039
0805 [2012 Metric]
33ohm
4A
FB Series
8mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
27AC5643

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.040
12000+$0.039
20000+$0.038
0805 [2012 Metric]
33ohm
4A
FB Series
8mohm
± 25%
-
-
-
SMD
-
-
-
99AC3840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.334
25+$0.209
100+$0.170
250+$0.147
500+$0.130
More Pricing...
1206 [3216 Metric]
33ohm
6A
EMIFIL BLM31PG Series
9000µohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
62AK3542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
68000+$0.017
136000+$0.016
204000+$0.015
340000+$0.014
680000+$0.013
More Pricing...
0603 [1608 Metric]
33ohm
3A
BBPY Series
0.035ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
93AK8651RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+$0.048
1000+$0.043
2500+$0.039
5000+$0.034
0402 [1005 Metric]
33ohm
3A
MPZ-H Series
0.022ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
93AK8651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.143
25+$0.074
100+$0.061
250+$0.053
500+$0.048
More Pricing...
0402 [1005 Metric]
33ohm
3A
MPZ-H Series
0.022ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK