Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ2125HM330-T.
Newark Part No.27AC5643
Product RangeFB Series
Your Part Number
Technical Datasheet
4,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.063 |
| 5000+ | $0.059 |
| 10000+ | $0.052 |
| 20000+ | $0.046 |
| 30000+ | $0.039 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMJ2125HM330-T.
Newark Part No.27AC5643
Product RangeFB Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance33ohm
DC Current Rating4A
Product RangeFB Series
DC Resistance Max8mohm
Impedance Tolerance± 25%
Ferrite MountingSMD
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
4A
DC Resistance Max
8mohm
Ferrite Mounting
SMD
SVHC
No SVHC (25-Jun-2025)
Impedance
33ohm
Product Range
FB Series
Impedance Tolerance
± 25%
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate