Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH2016HM121NT
Newark Part No.
Re-Reel18AH3951
Cut Tape18AH3951
Product RangeFB Series
Also Known AsLSMGA201616T121NG
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH2016HM121NT
Newark Part No.
Re-Reel18AH3951
Cut Tape18AH3951
Product RangeFB Series
Also Known AsLSMGA201616T121NG
Technical Datasheet
Ferrite Bead Case / Package0806 [2016 Metric]
Impedance120ohm
DC Current Rating4.5A
Product RangeFB Series
DC Resistance Max0.015ohm
Impedance Tolerance± 30%
Product Length2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0806 [2016 Metric]
DC Current Rating
4.5A
DC Resistance Max
0.015ohm
Product Length
2mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
120ohm
Product Range
FB Series
Impedance Tolerance
± 30%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FBMH2016HM121NT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate