Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN FBMH1608HM470-T Ferrite Bead, 0603 [1608 Metric], 47 ohm, 3.5 A, FB Series, 0.02 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/3792068.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH1608HM470-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel83H9641
Cut Tape86H5325
Product RangeFB Series
Also Known AsLSMGA160808T470RG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.061 | $244.00 |
| Total Price | $244.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.061 |
| 12000+ | $0.060 |
| 20000+ | $0.059 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH1608HM470-TCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel83H9641
Cut Tape86H5325
Product RangeFB Series
Also Known AsLSMGA160808T470RG
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance47ohm
DC Current Rating3.5A
Product RangeFB Series
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
3.5A
DC Resistance Max
0.02ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
47ohm
Product Range
FB Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FBMH1608HM470-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
