Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T100KRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32M6184
Product RangeCB Series
Also Known AsLSQPA322525T100KR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.174 |
| 5000+ | $0.165 |
| 10000+ | $0.148 |
| 20000+ | $0.134 |
| 30000+ | $0.126 |
| 50000+ | $0.117 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$174.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T100KRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32M6184
Product RangeCB Series
Also Known AsLSQPA322525T100KR
Technical Datasheet
Inductance10µH
DC Resistance Max0.1729ohm
Self Resonant Frequency23MHz
DC Current Rating900mA
Inductor Case / Package-
Product RangeCB Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
23MHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.1729ohm
DC Current Rating
900mA
Product Range
CB Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (3)
Alternatives for CBC3225T100KR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
