0
0 Items$0.00

23MHz Wirewound Inductors :

21 Products Found
Find a huge range of 23MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Murata, Wurth Elektronik, Coilcraft & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
74M2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.386
25+$0.317
100+$0.267
250+$0.248
500+$0.228
More Pricing...
10µH
650mA
0.24ohm
23MHz
650mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
30K5409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.237
25+$0.199
100+$0.169
250+$0.158
500+$0.148
More Pricing...
10µH
-
0.133ohm
23MHz
900mA
-
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
84R3489

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
25+$0.133
100+$0.111
250+$0.102
500+$0.094
More Pricing...
10µH
-
0.133ohm
23MHz
540mA
-
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
53AJ5823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.212
25+$0.178
100+$0.151
250+$0.143
500+$0.136
More Pricing...
22µH
-
2.1ohm
23MHz
250mA
-
0805 [2012 Metric]
0805 [2012 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.9mm
45Y9836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.749
25+$0.692
100+$0.606
250+$0.582
500+$0.558
More Pricing...
22µH
-
3.7ohm
23MHz
110mA
-
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
87X8934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.400
25+$0.331
100+$0.278
250+$0.277
500+$0.221
More Pricing...
10µH
-
0.56ohm
23MHz
400mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
55Y0280

RoHS

Each
1+$0.479
10+$0.462
25+$0.444
50+$0.427
100+$0.379
More Pricing...
22µH
-
0.79ohm
23MHz
650mA
-
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
-
-
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
92AH4057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.433
25+$0.320
100+$0.305
250+$0.285
500+$0.268
More Pricing...
12µH
-
1.65ohm
23MHz
175mA
-
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
69W4923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.010
25+$1.580
100+$1.270
250+$1.180
500+$0.891
More Pricing...
15µH
-
7.1ohm
23MHz
170mA
-
0603 [1608 Metric]
0603 [1608 Metric]
0603LS Series
-
-
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
26AM1224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.152
25+$0.130
100+$0.109
250+$0.103
500+$0.097
More Pricing...
10µH
-
0.133ohm
23MHz
540mA
-
1210 [3225 Metric]
-
LSQC Series
-
-
± 10%
Wirewound
Ferrite
3.2mm
2.5mm
2.5mm
83T0172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.069
15µH
-
0.32ohm
23MHz
145mA
-
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
82T8634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.078
12µH
-
1.4ohm
23MHz
200mA
-
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
-
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
32M6184

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.174
5000+$0.165
10000+$0.148
20000+$0.134
30000+$0.126
More Pricing...
10µH
-
0.1729ohm
23MHz
900mA
-
-
-
CB Series
-
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.5mm
76AH5469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.301
25+$0.251
100+$0.211
250+$0.205
500+$0.198
More Pricing...
8.2µH
-
1.6ohm
23MHz
225mA
-
1210 [3225 Metric]
-
LQH32MN_23 Series
3.2mm x 2.5mm x 2mm
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
82T8598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.076
15µH
-
0.32ohm
23MHz
650mA
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
84R3492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.079
10µH
-
0.133ohm
23MHz
540mA
-
1210 [3225 Metric]
1210 [3225 Metric]
LB Series
-
-
± 20%
-
-
-
-
-
82T8581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.088
15µH
-
0.65ohm
23MHz
500mA
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
29X7586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.184
10µH
-
0.133ohm
23MHz
720mA
-
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
25AC6650

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.117
2000+$0.113
4000+$0.110
6000+$0.106
10000+$0.104
10µH
-
0.133ohm
23MHz
900mA
-
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
-
-
-
58M4150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.221
25+$0.183
100+$0.153
250+$0.142
500+$0.132
More Pricing...
10µH
-
0.133ohm
23MHz
900mA
1210 [3225 Metric]
1210 [3225 Metric]
-
CB Series
-
23MHz
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
54AK7402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.441
25+$0.367
100+$0.308
250+$0.291
500+$0.274
More Pricing...
15µH
-
2.22ohm
23MHz
120mA
-
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
-
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK