RF Adapters :
3,638 Products FoundFind a huge range of RF Adapters at Newark Electronics. We stock a large selection of RF Adapters, including new and most popular products from the world's top manufacturers including: Fairview Microwave, Amphenol Rf, Amphenol Sv Microwave, Huber+suhner & L-com
All Filters
Expand Filters
Manufacturer
(600)
(17)
(186)
(308)
(133)
(22)
(1)
(4)
(17)
Convert From Coax Type
(4)
(7)
(87)
(7)
(7)
(19)
(1)
(2)
Convert From Gender
(1843)
(14)
(1448)
(1)
(79)
Convert To Coax Type
(3)
(6)
(5)
(1)
(77)
(3)
(3)
(15)
Convert To Gender
(2068)
(95)
(10)
(1098)
(5)
(100)
(1)
Adapter Body Style
(16)
(2)
(242)
(8)
(1)
(2100)
(299)
(429)
Impedance
(2941)
(258)
(6)
(1)
Connector Type
(9)
(2)
(2)
(18)
(1353)
(1196)
(1)
(1)
Product Range
(11)
(1)
(12)
(12)
(2)
(1)
(2)
(3)
Frequency Max
(1)
(1)
Contact Material
(1)
(1)
Packaging
(3634)
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Convert From Coax Type | RF / Coaxial Termination Type | Convert From Gender | Connector Body Style | Convert To Coax Type | Convert To Gender | Adapter Body Style | Frequency Max | Impedance | Contact Material | Contact Plating | Connector Type | Connector Mounting | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TROMPETER - CINCH CONNECTIVITY | Each | 1+$25.840 5+$24.480 10+$23.110 25+$21.730 50+$20.830 More Pricing... | BNC | - | Jack | - | BNC | Jack | Straight Adapter | - | 75ohm | - | - | Intra Series Coaxial | - | - | |||||
Each | 1+$31.650 5+$29.580 10+$27.500 25+$25.750 50+$24.980 More Pricing... | N | - | Jack | - | BNC | Plug | Straight Adapter | - | 50ohm | - | - | Inter Series Coaxial | - | - | ||||||
Each | 1+$8.280 5+$7.940 10+$7.530 25+$7.170 50+$6.930 More Pricing... | BNC | - | Jack | - | BNC | Jack | Straight Adapter | - | 50ohm | - | - | Intra Series Coaxial | - | - | ||||||
Each | 1+$27.330 5+$25.990 10+$24.640 25+$23.330 50+$22.690 More Pricing... | UHF | - | Jack | - | UHF | Plug | Right Angle Adapter | - | - | - | - | Intra Series Coaxial | - | - | ||||||
97B4161 | TROMPETER - CINCH CONNECTIVITY | Each | 1+$102.150 5+$94.490 10+$86.820 25+$80.350 | BNC | - | Jack | - | TRB | Plug | Straight Adapter | - | 50ohm | - | - | Inter Series Coaxial | - | - | ||||
Each | 1+$11.990 5+$11.390 10+$10.980 25+$10.490 50+$8.470 More Pricing... | BNC | - | Jack | - | BNC | Jack | Straight Bulkhead Adapter | - | 75ohm | - | - | Intra Series Coaxial | - | - | ||||||
Each | 1+$10.420 10+$8.580 25+$7.300 | BNC | - | Plug | - | UHF | Jack | Straight Adapter | - | 50ohm | - | - | Inter Series Coaxial | - | - | ||||||
Each | 1+$23.060 5+$22.000 10+$21.270 25+$20.600 50+$16.760 More Pricing... | SMA | - | Plug | - | SMA | Jack | Right Angle Adapter | - | 50ohm | - | - | SMA Coaxial | - | - | ||||||
Each | 1+$7.480 10+$6.750 25+$5.980 | SMA | - | Plug | - | SMA | Plug | Straight Adapter | - | 50ohm | - | - | SMA Coaxial | - | - | ||||||
Each | 1+$8.460 5+$8.120 10+$7.700 25+$7.330 50+$7.090 More Pricing... | BNC | - | Jack | - | BNC | Jack | Straight Bulkhead Adapter | - | 50ohm | - | - | Intra Series Coaxial | - | - | ||||||
31C7129 RoHS | Each | 1+$15.450 5+$14.680 10+$14.150 25+$13.520 50+$12.950 More Pricing... | N | - | Jack | - | N | Jack | Straight Bulkhead Adapter | - | 50ohm | - | - | Intra Series Coaxial | - | N, 082 Series | |||||
Each | 1+$12.450 10+$11.230 25+$9.950 | BNC | - | Plug | - | BNC | Jack, Jack | Tee Adapter | - | 50ohm | - | - | Inter Series Coaxial | - | - | ||||||
Each | 1+$10.200 5+$9.630 10+$8.970 25+$8.410 50+$8.040 More Pricing... | SMA | - | Jack | - | SMA | Jack | Straight Adapter | - | 50ohm | - | - | SMA Coaxial | - | - | ||||||
89M7275 RoHS | Each | 1+$19.370 5+$17.910 10+$16.950 25+$15.820 50+$14.830 More Pricing... | TNC | - | Jack | - | TNC | Jack | Straight Bulkhead Adapter | - | 50ohm | - | - | Intra Series Coaxial | - | - | |||||
Each | 1+$16.690 5+$15.860 10+$15.290 25+$14.610 50+$11.850 More Pricing... | SMA | - | Plug | - | SMA | Plug | Straight Adapter | - | 50ohm | - | - | SMA Coaxial | - | - | ||||||
Each | 1+$13.790 | Triaxial | - | Jack | - | BNC | Plug | Straight Adapter | - | - | - | - | Inter Series Coaxial | - | - | ||||||
Each | 1+$36.990 | BNC | - | Plug | - | BNC | Jack, Jack | Straight Adapter | - | 50ohm | - | - | Intra Series Coaxial | - | - | ||||||
Each | 1+$20.220 10+$18.240 25+$16.150 | BNC | - | Plug | - | BNC | Jack, Jack | Y Adapter | - | 50ohm | - | - | Inter Series Coaxial | - | - | ||||||
Each | 1+$17.190 | BNC | - | Jack | - | BNC | Jack | Straight Adapter | - | 50ohm | - | - | Intra Series Coaxial | - | - | ||||||
Each | 1+$7.000 5+$6.710 10+$6.370 25+$6.060 50+$5.860 More Pricing... | BNC | - | Jack | - | BNC | Jack | Straight Bulkhead Adapter | - | 50ohm | - | - | Intra Series Coaxial | - | - | ||||||
Each | 1+$22.470 5+$21.430 10+$20.380 25+$19.310 50+$18.540 More Pricing... | BNC | - | Plug | - | SMA | Jack | Straight Adapter | - | 50ohm | - | - | Inter Series Coaxial | - | - | ||||||
TROMPETER - CINCH CONNECTIVITY | Each | 1+$35.830 5+$33.490 10+$31.140 25+$29.010 50+$27.980 More Pricing... | BNC | - | Jack | - | BNC | Jack | Straight Adapter | - | 50ohm | - | - | Intra Series Coaxial | - | - | |||||
Each | 1+$12.440 5+$12.050 10+$11.650 25+$10.990 50+$10.820 More Pricing... | BNC | - | Jack | - | BNC | Jack | Straight Bulkhead Adapter | - | 75ohm | - | - | BNC Coaxial | - | - | ||||||
Each | 1+$19.490 | SMA | - | Plug | - | BNC | Jack | Straight Adapter | - | 50ohm | - | - | Inter Series Coaxial | - | - | ||||||
Each | 1+$8.550 5+$8.410 10+$8.270 25+$7.140 50+$6.050 More Pricing... | BNC | - | Jack | - | BNC | Jack | Straight Adapter | - | 50ohm | - | - | Intra Series Coaxial | - | - | ||||||






















