Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132172Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H5040
Also Known AsSMA5072A2-3GT50G-50
Your Part Number
187 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.350 |
| 5+ | $23.980 |
| 10+ | $23.060 |
| 25+ | $22.220 |
| 50+ | $17.930 |
| 100+ | $14.740 |
Price for:Each
Minimum: 1
Multiple: 1
$25.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132172Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H5040
Also Known AsSMA5072A2-3GT50G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Product Range-
SVHCLead
Product Overview
The 132172 is a right angle SMA Coaxial Adapter with male to female connection and gold-plated beryllium copper contact. It features PTFE natural insulator and 18GHz maximum frequency.
- Gold-plated brass body
Applications
Sensing & Instrumentation, Defence, Military & Aerospace, Communications & Networking, RF Communications
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Right Angle Adapter
Connector Type
SMA Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Alternatives for 132172
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
