Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No031-220N-RFXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93F1409
Also Known AsB7471B1-ND3G-50
Your Part Number
568 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 5+ | $7.740 |
| 10+ | $7.610 |
| 25+ | $6.890 |
| 50+ | $6.250 |
| 100+ | $5.940 |
| 250+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No031-220N-RFXCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.93F1409
Also Known AsB7471B1-ND3G-50
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The 31-220N-RFX is a BNC Jack to BNC Jack Straight Adapter with gold-plated phosphor bronze contacts. Body made up of brass with nickel-plated finish and Delrin insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- Bulkhead mounting
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 031-220N-RFX
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
