Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112433Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H4391
Also Known AsB7471A1-ND3G-50
Your Part Number
291 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 5+ | $8.120 |
| 10+ | $7.700 |
| 25+ | $7.330 |
| 50+ | $7.090 |
| 100+ | $6.780 |
| 250+ | $6.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112433Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H4391
Also Known AsB7471A1-ND3G-50
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 112433 is a straight BNC Bulkhead Adapter with female to female connection and gold-plated phosphorous bronze contact. It features red rubber gasket and Delrin natural insulator.
- 50Ω Impedance
Applications
Sensing & Instrumentation, Defence, Military & Aerospace, Communications & Networking, RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (4)
Alternatives for 112433
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
