Print Page
RR0306P-153-D
SMD Chip Resistor, 15 kohm, ± 0.5%, 50 mW, 0201 [0603 Metric], Metal Film (Thin Film), Precision
No Longer Available
Packaging Options
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0306P-153-DCopy
Newark Part No.
Re-Reel37AK5246RL
Cut Tape37AK5246
Product RangeRR Series
Technical Datasheet
Resistance15kohm
Resistance Tolerance± 0.5%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypePrecision
Product RangeRR Series
Temperature Coefficient± 25ppm/°C
Voltage Rating15V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
15kohm
Power Rating
50mW
Resistor Technology
Metal Film (Thin Film)
Product Range
RR Series
Voltage Rating
15V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RR0306P-153-D SMD Chip Resistor, 15 kohm, ± 0.5%, 50 mW, 0201 [0603 Metric], Metal Film (Thin Film), Precision](https://www.newark.com/productimages/standard/en_US/28K0719-40.jpg)