Chip SMD Resistors:

5,306 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72M6744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.025
100+
$0.014
250+
$0.013
500+
$0.013
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
10kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
125°C
-
-
05X8796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.101
10+
$0.026
100+
$0.014
1000+
$0.012
5000+
$0.009
Total:$0.10
Min: 1 / Mult: 1
10kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
91AH6184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.373
25+
$0.357
50+
$0.339
100+
$0.329
Total:$3.73
Min: 10 / Mult: 10
30.9kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
82AH7801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.008
25+
$0.008
50+
$0.007
100+
$0.007
Total:$0.08
Min: 10 / Mult: 10
Total:$3.50
Min: 500 / Mult: 10
37.4kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
29AH0921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.026
25+
$0.022
50+
$0.019
Total:$0.26
Min: 10 / Mult: 10
Total:$9.50
Min: 500 / Mult: 10
100ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
Sulfur Resistant
CR-A-AS Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
29AH4967

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.007
Total:$105.00
Min: 15000 / Mult: 15000
43ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
91AH6189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.472
25+
$0.461
50+
$0.451
100+
$0.440
Total:$0.62
Min: 1 / Mult: 1
309ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
25T1353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.113
25+
$0.011
100+
$0.008
250+
$0.007
500+
$0.007
More Pricing...
Total:$1.13
Min: 10 / Mult: 10
Total:$3.50
Min: 500 / Mult: 10
33ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
-
0.6mm
0.3mm
-55°C
125°C
-
-
71R4422

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
25+
$0.071
100+
$0.047
250+
$0.045
500+
$0.044
More Pricing...
Total:$0.18
Min: 1 / Mult: 1
10kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
-
05X8794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.122
10+
$0.030
100+
$0.018
1000+
$0.013
5000+
$0.011
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
100ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
91AH6153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.472
25+
$0.455
50+
$0.438
100+
$0.421
Total:$0.62
Min: 1 / Mult: 1
287ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.472
25+
$0.452
50+
$0.433
100+
$0.413
Total:$0.62
Min: 1 / Mult: 1
261ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.306
Total:$3.06
Min: 10 / Mult: 10
34kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.306
Total:$3.06
Min: 10 / Mult: 10
78.7ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.472
25+
$0.455
50+
$0.438
100+
$0.421
Total:$0.62
Min: 1 / Mult: 1
316ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.615
10+
$0.463
25+
$0.455
50+
$0.448
100+
$0.440
Total:$0.62
Min: 1 / Mult: 1
301ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.575
10+
$0.445
25+
$0.430
50+
$0.412
100+
$0.403
Total:$0.58
Min: 1 / Mult: 1
2.1kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.472
25+
$0.455
50+
$0.438
100+
$0.421
Total:$0.62
Min: 1 / Mult: 1
294ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
73AC8102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
100+
$0.018
1000+
$0.007
Total:$0.23
Min: 10 / Mult: 10
Total:$9.00
Min: 500 / Mult: 10
365kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
MC L6F Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
-
91AH6385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.575
10+
$0.445
25+
$0.430
50+
$0.412
100+
$0.403
Total:$0.58
Min: 1 / Mult: 1
649ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.472
25+
$0.455
50+
$0.438
100+
$0.421
Total:$0.62
Min: 1 / Mult: 1
324ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.625
10+
$0.472
25+
$0.455
50+
$0.438
100+
$0.421
Total:$0.62
Min: 1 / Mult: 1
147ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6087

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.585
10+
$0.445
25+
$0.430
50+
$0.412
100+
$0.403
Total:$0.58
Min: 1 / Mult: 1
2.87kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.575
10+
$0.445
25+
$0.430
50+
$0.412
100+
$0.403
Total:$0.58
Min: 1 / Mult: 1
23.2kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
91AH6418

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.306
Total:$3.06
Min: 10 / Mult: 10
715ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
1-25 of 5306 items
of 213 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK