Print Page
RL1220S-R16-F
SMD Current Sense Resistor, 0.16 ohm, RL Series, 0805 [2012 Metric], 333 mW, ± 1%, Thin Film
2,672 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.085 | $0.08 |
| Total Price | $0.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.085 |
| 25+ | $0.045 |
| 100+ | $0.043 |
| 250+ | $0.040 |
| 500+ | $0.037 |
| 1000+ | $0.036 |
| 2500+ | $0.035 |
| 5000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.040 |
| 15000+ | $0.037 |
| 25000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL1220S-R16-FCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel28K3944
Re-Reel37AK5236RL
Cut Tape37AK5236
Product RangeRL Series
Technical Datasheet
Resistance0.16ohm
Product RangeRL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating333mW
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0 to +200ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.16ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0 to +200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RL Series
Power Rating
333mW
Resistor Technology
Thin Film
Product Length
2mm
Product Height
0.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
![SUSUMU RL1220S-R16-F SMD Current Sense Resistor, 0.16 ohm, RL Series, 0805 [2012 Metric], 333 mW, ± 1%, Thin Film](https://www.newark.com/productimages/standard/en_US/37AK5241-40.jpg)