0
0 Items$0.00

0.16ohm Current Sense SMD Resistors :

41 Products Found
Find a huge range of 0.16ohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 0.1ohm Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, CGS - Te Connectivity, Yageo, Bourns & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
92AH0441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.270
25+$3.130
100+$2.880
250+$2.600
500+$2.330
More Pricing...
0.16ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
85Y7660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.840
25+$1.040
100+$0.841
250+$0.732
500+$0.678
More Pricing...
0.16ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 200ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
43X3065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.418
10+$0.240
100+$0.162
1000+$0.125
5000+$0.116
More Pricing...
0.16ohm
ERJ-B2 Series
1206 Wide
1W
± 1%
Thick Film
0 to +150ppm/°C
1.6mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
06X5054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.267
25+$0.102
100+$0.085
250+$0.076
500+$0.058
More Pricing...
0.16ohm
CRL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
37AK5236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
25+$0.082
100+$0.073
250+$0.063
500+$0.056
More Pricing...
0.16ohm
RL Series
0805 [2012 Metric]
333mW
± 1%
Thin Film
0 to +200ppm/°C
2mm
1.25mm
0.4mm
-55°C
125°C
-
96X0276

RoHS

Date/Lot Code

Each
1+$0.702
10+$0.462
25+$0.356
100+$0.276
500+$0.217
More Pricing...
0.16ohm
RLP73 Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
-
96X0325

RoHS

Date/Lot Code

Each
1+$1.520
10+$0.997
25+$0.792
50+$0.715
100+$0.638
More Pricing...
0.16ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
87R0175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.260
30+$0.255
100+$0.250
250+$0.244
500+$0.239
More Pricing...
0.16ohm
RCWE Series
0603 [1608 Metric]
200mW
± 1%
Thick Film
± 100ppm/°C
1.6mm
0.85mm
0.5mm
-55°C
155°C
AEC-Q200
85Y8488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.193
100+$0.125
1000+$0.093
5000+$0.079
10000+$0.076
0.16ohm
ERJ-3B Series
0603 [1608 Metric]
330mW
± 1%
Thick Film
± 300ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
155°C
AEC-Q200
43AC3964

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.855
25+$0.459
100+$0.409
250+$0.367
500+$0.338
More Pricing...
0.16ohm
RLP73 Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
43AC3963

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
25+$0.789
100+$0.635
250+$0.573
500+$0.510
More Pricing...
0.16ohm
RLP73 Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 200ppm/°C
6.35mm
3.15mm
0.74mm
-55°C
155°C
-
41AC9840

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.444
100+$0.351
1000+$0.248
5000+$0.240
0.16ohm
ERJ-14B Series
1210 [3225 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
2.5mm
0.6mm
-55°C
155°C
AEC-Q200
74AJ2409

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$4.610
25+$2.790
100+$2.350
250+$2.300
500+$2.260
More Pricing...
0.16ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
-
69AK4060

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.054
10000+$0.052
20000+$0.051
30000+$0.049
50000+$0.048
0.16ohm
CRL Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
-
60AK8369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.424
30+$0.328
100+$0.300
250+$0.272
500+$0.256
More Pricing...
0.16ohm
LTR Series
0508 [1220 Metric]
1W
± 1%
Thick Film
0ppm/°C to +150ppm/°C
1.2mm
2mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.401
30+$0.354
100+$0.298
250+$0.270
500+$0.252
More Pricing...
0.16ohm
MFLA Series
2512 [6432 Metric]
1W
± 1%
Metal Film
± 200ppm/°C
6.3mm
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
61AK4182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.163
30+$0.124
100+$0.111
250+$0.097
500+$0.088
More Pricing...
0.16ohm
MFLA Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
± 200ppm/°C
2mm
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
61AK4202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.192
30+$0.146
100+$0.131
250+$0.115
500+$0.104
More Pricing...
0.16ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
± 200ppm/°C
3.1mm
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
42AK4838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.394
30+$0.302
100+$0.276
250+$0.249
500+$0.233
More Pricing...
0.16ohm
LTR Series
0612 [1632 Metric]
1.5W
± 1%
Thick Film
0ppm/K to +150ppm/K
1.6mm
3.2mm
0.58mm
-55°C
155°C
AEC-Q200
01AH9506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.186
0.16ohm
ERJ-D1 Series
2010 Wide
2W
± 5%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
85Y8937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.190
100+$0.124
1000+$0.093
5000+$0.079
10000+$0.076
0.16ohm
ERJ-6B Series
0805 [2012 Metric]
330mW
± 1%
Thick Film
± 250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
01AH9578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.190
0.16ohm
ERJ-D2 Series
1206 Wide
1W
± 1%
Thick Film
± 100ppm/°C
1.6mm
3.2mm
0.65mm
-55°C
155°C
AEC-Q200
01AH9458

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.293
0.16ohm
ERJ-D1 Series
2010 Wide
2W
± 1%
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
01AH9618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.122
0.16ohm
ERJ-D2 Series
1206 Wide
1W
± 5%
Thick Film
± 100ppm/°C
1.6mm
3.2mm
0.65mm
-55°C
155°C
AEC-Q200
53W8728

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.065
0.16ohm
CRM Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
155°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK