0
0 Items$0.00

Current Sense SMD Resistors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
59AK6001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.317
0.05ohm
PS Series
0306 Wide [0816 Metric]
333mW
± 1%
Metal Alloy
± 100ppm/°C
0.8mm
1.6mm
0.5mm
-55°C
125°C
-
37AK5235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.077
50+$0.074
100+$0.071
0.11ohm
RL Series
0805 [2012 Metric]
333mW
± 1%
Thin Film
0 to +200ppm/°C
2mm
1.25mm
0.4mm
-55°C
125°C
-
37AK5237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.185
25+$0.084
50+$0.080
100+$0.075
0.27ohm
RL Series
0805 [2012 Metric]
333mW
± 1%
Thin Film
0 to +200ppm/°C
2mm
1.25mm
0.4mm
-55°C
125°C
-
37AK5238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.185
25+$0.084
50+$0.080
100+$0.075
0.3ohm
RL Series
0805 [2012 Metric]
333mW
± 1%
Thin Film
0 to +200ppm/°C
2mm
1.25mm
0.4mm
-55°C
125°C
-
37AK5239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.076
50+$0.072
100+$0.068
0.51ohm
RL Series
0805 [2012 Metric]
333mW
± 1%
Thin Film
0 to +200ppm/°C
2mm
1.25mm
0.4mm
-55°C
125°C
-
37AK5236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.185
25+$0.084
50+$0.080
100+$0.075
0.16ohm
RL Series
0805 [2012 Metric]
333mW
± 1%
Thin Film
0 to +200ppm/°C
2mm
1.25mm
0.4mm
-55°C
125°C
-
72AK4967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.185
25+$0.084
50+$0.080
100+$0.075
0.75ohm
RL Series
0805 [2012 Metric]
333mW
± 1%
Thin Film
0 to +200ppm/°C
2mm
1.25mm
0.5mm
-55°C
125°C
-
58AK7758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.119
0.068ohm
PT Series
0603 [1608 Metric]
333mW
± 1%
Thick Film
± 300ppm/°C
1.6mm
0.8mm
0.45mm
-55°C
155°C
AEC-Q200
58AK9825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.317
0.035ohm
PS Series
0306 Wide [0816 Metric]
333mW
± 1%
Metal Alloy
± 100ppm/°C
0.8mm
1.6mm
0.5mm
-55°C
125°C
-
58AK3172

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.060
20000+$0.052
30000+$0.049
50000+$0.042
5mohm
PA Series
0402 [1005 Metric]
333mW
± 1%
Metal Strip
+/-150ppm/°C
1mm
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
58AK7748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.638
3mohm
PS Series
0306 Wide [0816 Metric]
333mW
± 1%
Metal Alloy
+/-150ppm/°C
0.8mm
1.6mm
0.5mm
-55°C
125°C
-
59AK6000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.317
0.025ohm
PS Series
0306 Wide [0816 Metric]
333mW
± 1%
Metal Alloy
± 100ppm/°C
0.8mm
1.6mm
0.5mm
-55°C
125°C
-
59AK1710

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.070
20000+$0.061
30000+$0.056
50000+$0.049
10mohm
PA Series
0402 [1005 Metric]
333mW
± 1%
Metal Strip
+/-150ppm/°C
1mm
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
59AK1715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.172
0.015ohm
PA Series
0603 [1608 Metric]
333mW
± 1%
Metal Strip
± 75ppm/°C
1.6mm
0.8mm
0.3mm
-55°C
155°C
AEC-Q200
58AK3173

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.070
20000+$0.061
30000+$0.056
50000+$0.049
0.02ohm
PA Series
0402 [1005 Metric]
333mW
± 1%
Metal Strip
+/-150ppm/°C
1mm
0.55mm
0.4mm
-55°C
125°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK