Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8AL3146UCYCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13AC4014
Product RangeSTM8 Family STM8AL Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.710 |
| 25+ | $2.370 |
| 50+ | $2.220 |
| 100+ | $1.930 |
| 250+ | $1.620 |
| 980+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8AL3146UCYCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.13AC4014
Product RangeSTM8 Family STM8AL Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8AL Series Microcontrollers
CPU Speed16MHz
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size16KB
No. of Pins32Pins
MCU Case StyleVFQFPN
IC Case / PackageVFQFPN
No. of I/O's30I/O's
InterfacesI2C, SPI, USART
RAM Memory Size2KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8AL
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
STM8 Family STM8AL Series Microcontrollers
Device Core
STM8
Program Memory Size
16KB
MCU Case Style
VFQFPN
No. of I/O's
30I/O's
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM8
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
32Pins
IC Case / Package
VFQFPN
Interfaces
I2C, SPI, USART
ADC Channels
22Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8AL
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
