8-bit Microcontrollers :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(6)
No. of I/O's
=30I/O's
1
(2)
(2)
(263)
(538)
(122)
(67)
(82)
(362)
Base Number
(1)
Product Range
(1)
(2)
(4)
CPU Speed
(1)
(1)
Device Core
(1)
(6)
Operating Frequency Max
(6)
(1)
Program Memory Size
(2)
(3)
(2)
No. of Pins
(7)
MCU Case Style
(4)
(1)
(2)
IC Case / Package
(4)
(1)
(2)
Packaging
(6)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Base Number | Product Range | CPU Speed | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | MCU Case Style | IC Case / Package | No. of I/O's | Interfaces | Embedded Interface Type | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | MCU Family | Operating Temperature Min | MCU Series | Operating Temperature Max | IC Mounting | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.150 10+$2.460 25+$2.290 50+$2.190 100+$2.090 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 30I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$2.980 10+$2.310 25+$2.150 50+$2.050 100+$1.960 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | ||||||
Each | 1+$2.690 10+$2.010 100+$1.650 500+$1.560 1000+$1.340 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | ||||||
Each | 1+$2.880 10+$2.150 25+$1.980 50+$1.870 100+$1.770 More Pricing... | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | ||||||
Each | 1+$4.240 10+$3.200 25+$2.950 50+$2.800 100+$2.670 More Pricing... | - | S08 Family S08FL Series Microcontrollers | 20MHz | HCS08 | 20MHz | 8KB | 32Pins | LQFP | LQFP | 30I/O's | SCI | SCI | 768Byte | 12Channels | 8Bit | 4.5V | 5.5V | S08 | -40°C | S08FL | 85°C | Surface Mount | - | - | ||||||
Each | 1+$4.130 10+$2.740 25+$2.490 50+$2.310 100+$2.120 More Pricing... | - | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 32Pins | VFQFPN | VFQFPN | 30I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+$3.130 10+$2.710 25+$2.370 50+$2.220 100+$1.930 More Pricing... | - | STM8 Family STM8AL Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 32Pins | VFQFPN | VFQFPN | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8AL | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | ||||||